STEVAL-CTM011V1

STMicroelectronics
511-STEVAL-CTM011V1
STEVAL-CTM011V1

Mfr.:

Description:
Power Management IC Development Tools 250 W mainstream compressor solution based on STSPIN32F0601Q and STGD5H60DF

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£38.06 £38.06

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
3.3 V, 15 V
STGD5H60D, STSPIN32F0601Q
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
TARIC:
8473302000
ECCN:
3A991.a.2

STEVAL-CTM011V1 Mainstream Compressor Solution

STMicroelectronics STEVAL-CTM011V1 Mainstream Compressor Solution is a three-phase inverter based on the STSPIN32F0601Q controller. The solution embeds a 3-phase 600V gate driver and an Arm® Cortex®-M0 STM32 MCU. The power stage features STGD5H60DF IGBTs. The board supports one-shunt and two-plus one-shunt sensing topology.