MPM54504GBS-T

Monolithic Power Systems (MPS)
946-MPM54504GBS-T
MPM54504GBS-T

Mfr.:

Description:
Power Management Modules 16V, Quad DC/DC Power Module with 5A Output Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
850
Expected 26/05/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.46 £18.46
£13.38 £133.80
£11.47 £1,147.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
16 V
5 A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 9 mm x 15 mm x 5 mm
Input Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Power Management Modules
Series: MPM54504
Factory Pack Quantity: 850
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399999
ECCN:
EAR99

MPM54504 Quad DC-DC Power Module

Monolithic Power Systems (MPS) MPM54504 Quad DC-DC Power Module is a 16V module with a 5A output array. The MPM54504 step-down power module offers excellent load and line regulation across a wide 3V to 16V input voltage range. Furthermore, the MPM54504 features internal auto compensation, requiring no external compensation components.