U160-V11

M5Stack
170-U160-V11
U160-V11

Mfr.:

Description:
Power Management IC Development Tools H-Bridge Unit V1.1 (STM32F030)

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
17
Expected 12/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.97 £5.97

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Motor/Motion Controller & Driver
INA199A1DCKR, STM32F030F4P6
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 48 mm x 24 mm x 8 mm
For Use With: Motor Driven, Robot
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

U160-V11 HBridge v1.1 Unit

M5Stack U160-V11 HBridge v1.1 Unit is a DC motor drive module powered by the STM32F030+RZ7899 scheme. This module includes a total power MOSTUBE switch circuit that allows dynamic motor control through programming. The U160 HBridge v1.1 unit also includes an integrated total current acquisition circuit that ensures safe motor operation. This module consists of a Hbridge V1.1 unit, a VH3.96-4P, a HY2.0-4P cable (20cm), an M2 Hex Wrench, and a 470μF aluminum electrolytic capacitor. The U160 HBridge v1.1 unit enables seamless I2C communication with the M5 host and offers PWM control for speed adjustment. This module features overcurrent, overvoltage, and overtemperature protection. Typical applications include robots, motor-driven, smart homes, and industrial automation.