M144

M5Stack
170-M144
M144

Mfr.:

Description:
Audio Modules M5Stack Audio Module (STM32G030)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.97 £5.97

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Audio Modules
RoHS:  
Audio Extension Modules
3.3 V
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 13.1 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Audio Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 26.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

M144 Module Audio

M5Stack M144 Module Audio is an audio-interaction expansion module that is built on the ES8388 audio codec solution. This module offers dual 3.5mm jacks (one TRS jack for microphone input and one TRRS jack for microphone input and headphone output) to meet recording requirements. The M144 module includes a register configuration that enables automatic switching between CTIA (American) and OMTP (International) wiring standards. This module is ideal for smart voice, educational entertainment, portable recording, interactive art, and voice recognition applications.