A140

M5Stack
170-A140
A140

Mfr.:

Description:
Interface Development Tools Connector Grove to USB-C (5pcs)

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.38 £3.38

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Development Tools
RoHS:  
Adapter Boards
Grove2USB-C
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20 mm x 13 mm x 7mm
Interface Type: USB
Product Type: Interface Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

A140 Grove2USB-C

M5Stack A140 Grove2USB-C is an adapter board that connects the IO pins of Grove-based sensors and modules to the USB-C™ supported D+ and D-pins. This adapter board is compatible with devices compatible with USB-C™ interface, including tablets, computers, and smartphones. The Grove2USB-C offers stable signal transmission and avoids interference. This adapter board is used in Internet of Things (IoT) projects, sensors, prototype designs, and DIY projects.