EVALM1IM535TOBO1

Infineon Technologies
726-EVALM1IM535TOBO1
EVALM1IM535TOBO1

Mfr.:

Description:
Power Management IC Development Tools CIPOS Mini eval features 600 V IM535-U6D

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£144.94 £144.94

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
IGBT Driver
85 VAC to 265 VAC
5 V, 15 V
IM535-U6D
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Motor Drive Applications
Output Current: 150 mA, 450 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL-M1-IM535 SP005543566
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

EVAL-M1-IM535 Evaluation Board

Infineon Technologies EVAL-M1-IM535 Evaluation Board is designed for applications with the IM535-U6D Intelligent Power Module (IPM). The board can be used to feature and demonstrate the CIPOS™ Mini IPM technology and Advanced Motion Control Engine (MCE 2.0) technology for permanent magnet motor drives over the full speed range. Infineon Technologies EVAL-M1-IM535 Evaluation Board can be used during design-in to evaluate and measure characteristics and proof of datasheet specifications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More