114993390

Seeed Studio
713-114993390
114993390

Mfr.:

Description:
RF Modules Wio-SX1262 Wireless Module (Bulk), SX1262 embedded, supports LoRa&LoRaWAN on EU868 & US915

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
303
Expected 06/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.81 £3.81

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: RF Modules
RoHS:  
RF Modules
22 dBm
SPI
1.7 V
3.3 V
125 mA
7.6 mA
- 40 C
+ 85 C
IPEX
11 mm x 6 mm x 2.95 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 1.7 V to 3.3 V
Product Type: RF Modules
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

Wio-SX1262 LoRa Wireless Module

Seeed Studio Wio-SX1262 LoRa Wireless Module is based on the high-performance Semtech SX1262 LoRa® wireless communication IC, supporting LoRa and LoRaWAN frequency from 868MHz to 915MHz. This module is a low-cost, ultra-low-power, and ultra-compact LoRa® RF module. The Wio-SX1262 module is designed for wireless sensor networks and other IoT devices, especially those requiring battery-powered, low-power consumption, and long-range connectivity. This wireless module supports both (G)FSK and LoRa® modulations, with a bandwidth range of 7.8kHz to 500kHz frequency in LoRa® mode. The Wio-SX1262 module is ideal for applications such as wireless meter reading, agriculture sensors, and LoRaWAN single-channel gateway.