DFR0847

DFRobot
426-DFR0847
DFR0847

Mfr.:

Description:
Display Modules 0.96" 160x80 Color SPI TFT Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 26/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.68 £6.68

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Modules
RoHS:  
TFT-LCD Displays
TFT Display
0.96 in
160 x 80
SPI
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 34 mm x 13.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9013809100
ECCN:
EAR99

0.96" 160x80 Color SPI TFT Display

DFRobot 0.96" 160x80 Color SPI TFT Display employs an edge-to-edge design and offers a 160×80HD 16-bit color display. The display is suitable for wearable projects, mobile devices, and smart home products. It supports the DFRobot GDI display interface and can be conveniently connected to a GDI main-controller with FPC, plug and play, and is easy to wire.