EVAL-ADE9113KTZ

Analog Devices
584-EVAL-ADE9113KTZ
EVAL-ADE9113KTZ

Mfr.:

Description:
Data Conversion IC Development Tools ADE9113 Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£229.18 £229.18

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
Sigma Delta ADC
ADE9113
5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: ADE9113
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EVAL-ADE9113 Evaluation Board

Analog Devices Inc. EVAL-ADE9113 Evaluation Board is designed to evaluate the ADE9113 isolated Σ-Δ analog-to-digital converter (ADC). When used with EVAL-SDP-CB1Z, the Analog Devices Inc. board simulates a 3-phase meter setup. While adaptable for testing ADE9103 and ADE9112 ADC functionalities, the board specifically features ADE9113 devices only. The included evaluation software, developed in LabVIEW®, enables PC access to ADE9113 registers. Additionally, the microcontroller unit (MCU) adapter board supports Arduino® shield connectors, facilitating custom firmware development or utilization of reference code with the Nucleo-F103RB platform.