TMAG5273EVM

Texas Instruments
595-TMAG5273EVM
TMAG5273EVM

Mfr.:

Description:
Magnetic Sensor Development Tools TMAG5273 evaluation module for low-power

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Modules
TMAG5273
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Series: TMAG5273
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99

TMAG5273EVM Sensor Evaluation Module (EVM)

Texas Instruments TMAG5273EVM Sensor Evaluation Module (EVM) is an easy-to-use platform for evaluating the main features and performance of the TMAG5273. The TMAG5273 is a linear 3D Hall-effect sensor. The evaluation module includes two magnets, a Texas Instruments TMAG5273 daughterboard, and a sensor controller board (SCB) that enables the accompanying GUI (graphical user interface). Also included is a 3D printed rotate and push module to test the common functions of angle measurement and push-button with a single device.