BQ25713EVM-017

Texas Instruments
595-BQ25713EVM-017
BQ25713EVM-017

Mfr.:

Description:
Power Management IC Development Tools BQ25713EVM-732

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£145.42 £145.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Power Distribution
3.5 V to 24 V
19.2 V
BQ25713
BQ25713-017
Brand: Texas Instruments
Description/Function: BQ25713 buck boost charger evaluation module
For Use With: BQ25713
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99

bq2571xEVM-017 Charger Evaluation Modules (EVMs)

Texas Instruments bq2571xEVM-017 Charger Evaluation Modules (EVMs) are SMBus (bq25710EVM-017), or I2C (bq25713EVM-017) controlled NVDC (narrow voltage DC) buck-boost charge controllers with N-CH MOSFET Selector and Current Monitoring. The input voltage range for the buck converter is between 3.5V and 24V, with a programmable output of 1–4 cells and a charge output current range of 128mA to 8.128A. Each of these evaluation modules doesn’t include the EV2400 interface device. This interface device will have to be ordered separately to evaluate the bq25710 or bq25713 evaluation module.