SEN0429

DFRobot
426-SEN0429
SEN0429

Mfr.:

Description:
Distance Sensor Development Tool Fermion: TMF8701 ToF Distance Ranging Sensor (10-600mm) (Breakout)

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.76 £9.76

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Breakout Boards
Distance Ranging Sensor
2.7 V to 3.3 V
TMF8701
- 30 C
+ 70 C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Detection and Measurment
Interface Type: I2C
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015104000
ECCN:
EAR99

Fermion TMF8701 ToF Distance Ranging Sensor

DFRobot Fermion TMF8701 ToF Distance Ranging Sensor uses the time difference between light pulses to measure distance. It provides single-zone detection of an object irrespective of the color, reflectivity, and texture of the object. The TMF8701 offers a high dynamic range and operates in either a proximity mode (1 –10cm) or a ranging mode (10–60cm) for detection sensing. And the device can make highly accurate distance measurements within ±5% and is capable of operation in dark environments and in the presence of sunlight.