DFR0592

DFRobot
426-DFR0592
DFR0592

Mfr.:

Description:
Power Management IC Development Tools DC Motor Driver HAT(V1.0) for Raspberry Pi

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.18 £11.18

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Motor/Motion Controller & Driver
7 V to 12 V
TB6612FNG
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: This is a Raspberry Pi DC Motor Driver Board with On-Board Encoder Interface, which can Drive 2-Way DC Motor and DC Motor with Encoder
Dimensions: 65 mm x 30 mm
Interface Type: I2C
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 38.234 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
TARIC:
8473302000
ECCN:
EAR99

DFR0592 DC Motor Driver HAT (V1.0)

DFRobot DFR0592 DC Motor Driver HAT (V1.0) is a Raspberry Pi DC motor driver board with an onboard encoder interface. This DFRobot encoder can drive a 2-way DC motor and DC motor with an encoder. The DC motor driver uses the STM32 microprocessor to analyze the command sent by the upper host and then convert it into a motor drive signal after calculation. This DFR0592 DC Motor Driver HAT (V1.0) has a high-performance TB6612FNG motor driver chip integrated into the module.