MM932LC

Bridgetek
895-MM932LC
MM932LC

Mfr.:

Description:
Development Boards & Kits - Other Processors HighSpeed USB-Serial FT93x MCU Dev Mod

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.66 £21.66

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Development Boards & Kits - Other Processors
RoHS:  
FT932
Development Modules
RISC
FT932Q
Box
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: High speed USB
Dimensions: 55 mm x 51 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 36.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

MM932LC Development Module

Bridgetek MM932LC Development Module is an evaluation and demonstration tool used to demonstrate the FT932Q Embedded Microcontroller. The Bridgetek MM932LC Development Module is ideal for simple applications including USB capability products, embedded multimedia applications, and other industrial control systems. The MM932LC development module includes a pre-mounted FT932 Microcontroller in a 48-pin QFN package, a Micro-B USB port for connecting to a USB host or providing a power supply over USB, 16MB Eflash memory, connectors, and several interface pin headers. The FT932 Microcontroller features 128kB flash memory, 32kB data RAM, and 128kB embedded program memory.