3458

Adafruit
485-3458
3458

Mfr.:

Description:
Development Boards & Kits - AVR Adafruit Feather 328P - Atmega328P 3.3V @ 8 MHz

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.38 £9.38

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATmega328P
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 8 bit
Dimensions: 50 mm x 22.8 mm x 7.2 mm
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Feather 328P - Atmega328P 3.3V @ 8 MHz

Adafruit Feather 328P - Atmega328P 3.3V @ 8 MHz is a development board for the classic "Arduino" chip ATmega328P. The Feather 328P is thin, light, and sets a new standard for portable microcontroller cores. The ATmega328P is clocked at 8MHz and at 3.3V logic. At the Feather 328P's heart is an ATmega328P clocked at 8 MHz and at 3.3V logic, a chip setup the same as the Pro Mini and similar to the Adafruit Metro 328. This chip has 32K of flash and 2K of RAM and is paired with a SiLabs CP2104 to give it a built-in USB-to-Serial program and debug capability.