FCM363XACMD-0P-08

Quectel
277FCM363XACMD0P08
FCM363XACMD-0P-08

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM + 8MB PSRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
£10.72 £5,360.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.4 GHz, 5 GHz
GPIO, I2C, JTAG, SPI, UART, USB
3.14 V
3.46 V
- 40 C
+ 85 C
PCB Antenna
25.5 mm x 18 mm x 3.16 mm
Reel
Brand: Quectel
Core: ARM Cortex-M33
Memory Size: 8 MB
Modulation Technique: DSSS/OFDM/DBPSK/DQPSK/CCK/BPSK/QPSK/16QAM/64QAM/256QAM
Operating Supply Voltage: 3.3 V
Product: Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 95 dBm, - 104 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: Wi-Fi 6, BLE 5.3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.