X-NUCLEO-53L7A1

STMicroelectronics
511-X-NUCLEO-53L7A1
X-NUCLEO-53L7A1

Mfr.:

Description:
Power Management IC Development Tools Time-of-Flight (ToF) 8x8 multizone ranging sensor, 90 FoV exp board, VL53L7CX

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
19
Expected 26/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.36 £26.36

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlightSense
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

X-NUCLEO-53L7A1 Time-of-Flight Ranging Sensor

STMicroelectronics X-NUCLEO-53L7A1 Time-of-Flight Ranging Board is used for any STM32 Nucleo board equipped with the Arduino® R3 connectors. The STMicroelectronics is an evaluation kit to learn, evaluate, and develop applications using the VL53L7CX Time-of-Flight 8x8 multizone ranging sensor with 90° FoV. The expansion board is delivered with a cover glass holder to fit three different spacers of 0.25mm, 0.5mm, and 1mm below the cover glass to simulate various air gaps.