EVSPIN32G06Q1S3

STMicroelectronics
511-EVSPIN32G06Q1S3
EVSPIN32G06Q1S3

Mfr.:

Description:
Power Management IC Development Tools 3-phase inverter based on STSPIN32G0601

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£78.08 £78.08

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
35 VAC to 280 VAC, 50 VDC to 400 VDC
3.3 V, 15 V
STSPIN32G0601
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: 3-Phase Inverter BLDC Motor Controller with 3-Shunt Topology
Interface Type: I2C, UART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STSPIN
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2

EVSPIN32G06Q1S3 Evaluation Board

STMicroelectronics EVSPIN32G06Q1S3 Evaluation Board is a 3-phase complete inverter based on the STSPIN32G0601 controller, which embeds a 3‑phase 600V gate driver and a Cortex®-M0+ STM32 MCU. The board exhibits a three-shunt sensing topology that is intended for a Field-Oriented Control (FOC) algorithm, in either censored or sensorless mode. This enables the driving of Permanent Magnet Synchronous Motors (PMSMs) and Brushless DC (BLDC) motors. The power stage in this eval board incorporates STGD6M65DF2 IGBTs but is adaptable to accommodate any IGBT or Power MOSFET in DPAK/powerFLAT 8x8 HV package. The EVSPIN32G06Q1S3 evaluation board supports a wide 35VAC (50VDC) to 280VAC (400VDC) input voltage range. Typical applications include residential and industrial refrigerator compressors, industrial drives, pumps, fans, home appliances, and industrial automation.