EVSPIN32F06Q2S1

STMicroelectronics
511-EVSPIN32F06Q2S1
EVSPIN32F06Q2S1

Mfr.:

Description:
Power Management IC Development Tools 3-phase inverter based on STSPIN32F0602

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£92.12 £92.12

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Inverter
35 VAC to 280 VAC, 50 V to 400 V
STSPIN32F0602
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STSPIN
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

EVSPIN32F06Q2S1 Evaluation Board

STMicroelectronics EVSPIN32F06Q2S1 Evaluation Board is based on the STSPIN32F0601 Controller, which embeds a 3-phase 600V gate driver and a Cortex®-M0 STM32 MCU. The EVSPIN32F06Q2S1 Board power stage features the STD18N65M5 MOSFET but can be populated with any IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package.