AEK-MOT-WINH92

STMicroelectronics
511-AEK-MOT-WINH92
AEK-MOT-WINH92

Mfr.:

Description:
Power Management IC Development Tools Window lift DC board driver based on L99H92 gate driver and an external MCU

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£52.70 £52.70

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
L99H92
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 103 mm x 80 mm
For Use With: DC Motor Control, Sun-Roofs, Window Lifts
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 83.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

AEK-MOT-WINH92 Evaluation Board

STMicroelectronics AEK-MOT-WINH92 Evaluation Board is designed to lift the DC board driver based on the L99H92 gate driver and an external MCU. This board is configured to work with a single H-bridge for a bidirectional DC motor or two independent half-bridges for two unidirectional DC motors. The AEK-MOT-WINH92 board features an adjustable gain for anti-pinch and fulfilling any car window operative conditions. This compact-size board can be connected to any microcontroller easily, exploiting separate and dedicated connectors for SPI communication. The AEK-MOT-WINH92 board also offers three diagnostic features to detect potential short-to-ground, short-to-battery, and open load conditions when the device is in the off state.