1.10.102.001/0507

RAFI
611-1101020010507
1.10.102.001/0507

Mfr.:

Description:
Pushbutton Switches - Industrial 1NO, Green 16.2mm mounting dia

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST
ON - OFF
250 VAC
2 A
Green
Screw
IP40
Actuator Style: Round
Brand: RAFI
Color: Black
Contact Plating: Silver
Diameter: 20 mm
Flammability Rating: UL 94 V-0
Height: 9 mm
Length: 41 mm
Life: 150000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Flush
Part # Aliases: 1.10102.001/0507 1.10102.0010507
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.07 £17.07
£15.47 £154.70
£14.77 £295.40
£13.49 £674.50
£13.06 £1,306.00
£10.95 £2,190.00
£10.64 £5,320.00
1,000 Quote