MBT0016

DFRobot
426-MBT0016
MBT0016

Mfr.:

Description:
Keypads The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Keypads
RoHS:  
Expansion Boards
Brand: DFRobot
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471609050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Math & Automatic Touch Keyboard for micro:bit

DFRobot Math and Automatic Touch Keyboard for micro:bit (MBT0016) is an easy-to-use keyboard suitable for various applications. The DFRobot micro:bit plugs directly into an onboard socket, making setup simple. The keyboard features 16 numeric and symbol touch keys with 16 programmable RGB LEDs, making it ideal for creating math games. Also included are a vibration motor, buzzer, two motor ports, two servo ports, and nine expansion ports, laying a foundation for automation control applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.77 £21.77