TACT Switch Tactile Switches

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Ground Terminal Contact Form Termination Style Color Length Width Height Series Life IP Rating Packaging
Alps Alpine Tactile Switches 3.7x3.7x0.35mm 160gf 10,435In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Non-Illuminated SMD/SMT Straight 0.35 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 3.7 mm 3.7 mm 0.35 mm SKRW 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches Tact Switch 7,671In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 3.9 mm 2.9 mm 1.55 mm SKTD 200000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine SKSWCGE010
Alps Alpine Tactile Switches F=3.3N?IP67 13,737In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Non-Illuminated SMD/SMT Straight 0.6 mm Round OFF - (ON) 3.3 N 50 mA 12 VDC No SPST Solder Pad Black 3 mm 2 mm 0.6 mm SKSW 300000 Cycle IP67 Reel, Cut Tape
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 2,583In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 0.8 mm Stem OFF - (ON) 0.7 N 50 mA 12 VDC No SPST Solder Pin Blue 12 mm 12 mm 4.3 mm SKHC 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5x5mm 260gF 2,320In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Non-Illuminated SMD/SMT Straight 5 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Gull Wing Lead Red 6 mm 3.5 mm 5 mm SKQM 30000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 1,738In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 0.8 N, 1.6 N 50 mA 12 VDC No SPST Leadless Black 4.4 mm 4.4 mm 0.6 mm SKSD 100000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 50 mAmps at 16 Volts Solder 1,293In Stock
Min.: 1
Mult.: 1
Reel: 1,050

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 5 N 50 mA 16 VDC No SPST Gull Wing Lead Black 7.8 mm 7.5 mm 6.5 mm SKPR 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x3.5x4.3mm 260gf 2,328In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Non-Illuminated SMD/SMT Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Gull Wing Lead Red 6 mm 3.5 mm 4.3 mm SKQM 30000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.2mm Square Type SM Tact Switch 2,962In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 0.6 N 50 mA 12 VDC No SPST Leadless Blue 6.2 mm 6.2 mm SKRA 4000000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches DBL ACTION W/O BOSS 4,965In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Illuminated SMD/SMT Straight 0.9 mm 0.8 N, 2.5 N 50 mA 12 VDC No SPST Leadless 6.4 mm 4.5 mm 0.9 mm SKRN Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x2.5mm 160gf 2,996In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Illuminated Through Hole Straight 0.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 6.3 mm 6.2 mm 3.1 mm SKHU 300000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 3.0N 1.05 Travel 50mA 16V 100m_OHMS 1,973In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3 N 50 mA 16 VDC No SPST Solder Pad Black 6 mm 5.9 mm 5 mm SKPS 300000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches Tact Switch 2,149In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPDT Leadless 3.4 mm 2.9 mm 1 mm SKSM 500000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x2.5mm 260gf 5,213In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Leadless Red 6.3 mm 6.2 mm 3.1 mm SKHU 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 4.2x3.2x2.5mm 160gf 14,287In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Non-Illuminated SMD/SMT Straight 0.7 mm Oval ON - (OFF) 1.6 N 50 mA 16 VDC No SPST Leadless Clear 4.2 mm 3.2 mm 2.5 mm SKRP 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 16 Volts Solder 5,032In Stock
Min.: 1
Mult.: 1
Reel: 12,000

Non-Illuminated SMD/SMT Straight 2.7 mm Round OFF - (ON) 4 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black SKSG 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches H=2.5mm F=3.0N 4,379In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Non-Illuminated SMD/SMT Straight 2.5 mm Oval OFF - (ON) 3 N 25 mA 16 VDC No SPST Gull Wing Lead 3.2 mm 3.5 mm 2.5 mm SKTH Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 4,471In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Gray 12 mm 12 mm 4.3 mm SKHC 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x7.0mm 260gf 8,084In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 6 mm 7 mm SKHH 200000 Cycle Bulk
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 6,129In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 17 mm Stem OFF - (ON) 1 N 50 mA 12 VDC Yes SPST Solder Pin Black SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.2x6.5x3.1mm 100gf Black Stem Color 5,382In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 6.5 mm 6.2 mm 3.1 mm SKHM 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.2x6.5x3.1mm 160gf Green stem color 7,120In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Gull Wing Lead Green 6.5 mm 6.2 mm 3.1 mm SKHM 300000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 160gf 4,053In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.2x6.2x3.4mm 250gf 4,487In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Illuminated SMD/SMT Straight 3.4 mm Round OFF - (ON) 2.5 N 50 mA 12 VDC No SPST Leadless White 6.2 mm 6.2 mm 3.4 mm SKRA 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 4.8x4.8x0.55mm 160gf 19,947In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gold 4.8 mm 4.8 mm 0.55 mm SKRB 1000000 Cycle Reel, Cut Tape, MouseReel