Stem Tactile Switches

Results: 251
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Same Sky Tactile Switches 6 x 6 mm, 6.5 mm Act Height, 260 gf, Black, Surface Mount, SPST, 81,599In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 6.5 mm Stem OFF - (ON) 260 gf 50 mA 12 VDC No SPST SMD/SMT Black 6 mm 6 mm 6.5 mm 60000 Cycle Bulk
Same Sky Tactile Switches 5 x 5 mm, 1.5 mm Actuator Height, 260 gf, Silver, Surface Mount, TR, SPST, Tactile Switch 11,402In Stock
Min.: 1
Mult.: 1
: 4,000

Non-Illuminated SMD/SMT Straight Stem OFF - (ON) 260 gf 50 mA 12 VDC No SPST SMD/SMT Black 5 mm 5 mm 1.5 mm 60000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 6.0x6.0x4.3mm 260gf 9,373In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 6 mm 4.3 mm SKHH 200000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x15.85mm 100g 3,765In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 15.85 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 15.85 mm 6 mm 15.85 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5x5.0mm 100gf 8,969In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 3.5 mm 5 mm SKHL 50000 Cycle Bulk
Alps Alpine Tactile Switches Compact High Force SMT W/ Grounding 19,432In Stock
Min.: 1
Mult.: 1
: 12,000

Non-Illuminated SMD/SMT Straight 2.7 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Gull Wing Lead Clear SKSG 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x4.3mm 160gf 5,861In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Gray 6 mm 6 mm 4.3 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6X3.5mm 160gF RT ANG 6,703In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.72 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 2.5 mm 3.72 mm 2.5 mm SKHL 50000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x3.85mm 160gf 7,324In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 6.6 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKQJ 500000 Cycle Bulk
E-Switch Tactile Switches Tact Switch, 50mA 12VDC, SPST, 160 +/- 50 gms, PCB, 9.5mm actuator height 58,079In Stock
Min.: 1
Mult.: 1
: 500

Non-Illuminated SMD/SMT Straight 9.5 mm Stem OFF - (ON) 160 gf 50 mA 50 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 3.6 mm TL3301 100000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 6.0x3.5x5.0mm 160gf 6,191In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 3.5 mm 5 mm SKHL 50000 Cycle Bulk
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 320gf 1,564In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 3.4 N 50 mA 12 VDC No SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
CTS Electronic Components Tactile Switches IP57 rated Gull Wing 8,709In Stock
Min.: 1
Mult.: 1
: 800

Non-Illuminated SMD/SMT Straight 4 mm Stem OFF - (ON) 240 gf 50 mA 32 VDC 32 VAC 1 VA No SPST J Form Lead Black 6.2 mm 6.2 mm 6.8 mm 222M 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 6.0X2.8MM 260G T/R 5,272In Stock
Min.: 1
Mult.: 1
: 750

Non-Illuminated SMD/SMT Straight 2.8 mm Stem OFF - (ON) 260 gf 50 mA 50 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 3.6 mm TL3301 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 906In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.3 mm Stem OFF - (ON) 0.7 N 50 mA 12 VDC No SPST Solder Pin Blue 12 mm 12 mm 4.3 mm SKHC 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 160gf 496In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 320gf 324In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 3.14 N 50 mA 12 VDC Yes SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 6.0x3.5x5.0mm 260gf 939In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 3.5 mm 5 mm SKHL 30000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x7.0mm 100gf 254In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 5 mm SKQJ 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x7.0mm 160gf 598In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKQJ 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 260gf 2,783In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC Yes SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x9.5mm 160gf 1,788In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 9.5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKQJ 200000 Cycle Bulk
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 2,403In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 0.8 mm Stem OFF - (ON) 0.7 N 50 mA 12 VDC No SPST Solder Pin Blue 12 mm 12 mm 4.3 mm SKHC 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x5.0mm 160gf 2,264In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKQJ 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5x4.3mm 100gf 3,125In Stock
Min.: 1
Mult.: 1
: 2,000

Non-Illuminated SMD/SMT Straight 4.3 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 4.3 mm SKQM 50000 Cycle Reel, Cut Tape, MouseReel