IXYS Integrated Circuits Solid State Relays - PCB Mount

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 400V 140mA 4,271In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1390
IXYS Integrated Circuits Solid State Relays - PCB Mount 400V Single Pole 400V Power Relay 486In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.35 A 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 20.879 mm (0.822 in) CPC1967
IXYS Integrated Circuits Solid State Relays - PCB Mount 1000V Single Pole SIP Power Relay 3,426In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 180 mA 1 kVDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SIP-4 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1981
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Sing OptoMOS Relay 425In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LBB110
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 1,038In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 60V 600mA SSR 1,977In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA132
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR 375In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA150
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC 169In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.65 A 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC i4-PAC MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1779
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR 724In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PBA150
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V 90mA Single OptoMOS Relay 8,370In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 90 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1393
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 680In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA 1,250In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA110
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 50mA SSR 1,032In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 50 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) OAA160
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR 2,056In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA191
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 250mA 1,235In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA150
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 940In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA710
IXYS Integrated Circuits Solid State Relays - PCB Mount SP-NO SS OptoMOS Relay 859In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA712
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 350V 120mA 2,356In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1150
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay 4,260In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1560
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 600V 6-Pin DIP 2,252In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1593
IXYS Integrated Circuits Solid State Relays - PCB Mount 1000V Single Pole 1000V Power Relay 866In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 900 mA 1 kVDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC i4-PAC MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1988

IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 100mA Integrated 800In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SOIC-16 MOSFET 50 mA - 40 C + 85 C 10.16 mm (0.4 in) 7.493 mm (0.295 in) 2.108 mm (0.083 in) IAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A, OPTO MOSFET SEMICONDUCTOR IC 7,667In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 75 mA SPST (1 Form A) 5 V SOP-4 MOSFET 0.1 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1056N
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS 60V 0.8 OHMS 4L SMD TR 3,000In Stock
Min.: 1
Mult.: 1

Reel PCB Mount 900 mA 60 VAC SPST (1 Form A) 900 mV to 1.5 V MOSFET 50 mA - 40 C + 105 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in)
IXYS Integrated Circuits LCB716S
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 60V 500mA 830In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB716