U140

M5Stack
170-U140
U140

Mfr.:

Description:
Solid State Relays - SSRs Unit DCSSR is a DC to DC single phase solid state relay controller kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.89 £13.89

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
Controller
10 A
24 VDC to 220 VDC
3 VDC to 32 VDC
20 mA
80 mm
45 mm
31 mm
Brand: M5Stack
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8536490099
ECCN:
EAR99

U140 Solid State Relay Unit

M5Stack U140 Solid State Relay Unit is a DC to DC Single-phase controller kit with an ESP32C3 controller board and solid-state relay. This relay unit supports Modbus networking and fundamental control modes of operation. The controller kit adopts semiconductor switching elements and is contactless. This controller kit offers several advantages, like extremely long life, low switching noise, high switching speed, and no switching spark. The controller kit is designed for humidity or explosion-proof requirements, harsh environments with corrosion, and frequent turn-on/off requirements.