HD-EMB1606-SC

PUI Audio
665-HD-EMB1606-SC
HD-EMB1606-SC

Mfr.:

Description:
Vibration Motors 16.2X6MM ERM HAPTIC 11000RPM Spring contacts

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.37 £2.37
£2.05 £20.50
£1.93 £48.25
£1.84 £92.00
£1.75 £175.00
£1.66 £415.00
£1.58 £790.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Vibration Motors
Brand: PUI Audio
Packaging: Tray
Product Type: Vibration Motors
Factory Pack Quantity: 50
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99

HD-EM Haptic Vibration Sensors

PUI Audio HD-EM Haptic Vibration Sensors feature coreless and brushless eccentric rotating mass (ERM) actuators and compact linear resonant actuators (LRA). These reliable sensors provide precise control, powerful vibrations, and seamless integration into a range of applications. The compact and robust footprint is especially ideal for space-constrained designs, while the embedded chip and robust construction deliver long-term, high-performance operation. PUI Audio HD-EM Haptic Vibration Sensors offer up to 12,000RPM and are ideal for medical, virtual reality, wearables, consumer electronics, security, and industrial applications.