T0422-060-9

Amphenol Tuchel
523-T04220609
T0422-060-9

Mfr.:

Description:
Screws & Fasteners HEX NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,019

Stock:
2,019 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.02 £1.02
£0.78 £7.80
£0.673 £67.30
£0.641 £641.00
£0.588 £1,470.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Screws & Fasteners
RoHS:  
Nuts
Hex Nut
Hex
Brand: Amphenol Tuchel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Screws & Fasteners
Series: C091
Factory Pack Quantity: 250
Subcategory: Hardware
Tradename: C091
Part # Aliases: T 0422 060 9 U
Unit Weight: 2.372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326909000
CAHTS:
8536900090
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

C091 Accessories

Amphenol-Tuchel C091 Accessories complement the C091 connectors family and include crimp contacts, tools, and protective caps. These C091 accessories cover a wide array of design requirements such as providing additional protection, assisting with mounting, and offering enhanced aesthetics.

C091 Circular Connectors

Amphenol-Tuchel C091 Circular Connectors (size M16) provide a wide range of industrial interconnect solutions for a variety of applications. These connectors feature metal screw coupling, plastic bayonet coupling, metal or plastic backshell, metal or plastic locking ring, and up to IP69K protection. Amphenol-Tuchel C091 Circular Connectors are available in five series: A, B, D, D+, and Q. Contact arrangements are 2 to 8, 3 to 8, 12, and 14 positions for crimp and solder. Typical applications include high-resolution inspection equipment, automation, packaging machinery, motion control, entertainment, wireless infrastructure, conveyors, and more.