S9321-45R

Harwin
855-S9321-45R
S9321-45R

Mfr.:

Description:
Circuit Board Hardware - PCB BOTTOM ENTRY SOCKET 1.50MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,650

Stock:
6,650 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 950   Multiples: 950
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 950)
£0.289 £274.55
£0.258 £2,451.00
£0.242 £5,977.40

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  
Pin Receptacles
Surface Mount
6.3 mm
Unthreaded
Beryllium Copper
Brand: Harwin
Current Rating: 8 A
Packaging: Reel
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: SYCAMORE
Factory Pack Quantity: 950
Subcategory: Hardware
Tradename: SYCAMORE Contact
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
TARIC:
8536693000
ECCN:
EAR99

SYCAMORE Contacts

Harwin SYCAMORE Contacts are low-profile, single-piece SMT socket contacts designed for direct assembly to the PCB. These contacts use two terminals to balance on the PCB while the rest of the contact sits in a hole in the PCB. This design eliminates the outer shell typical on existing two-piece PCB sockets, and the three points of contact improve on existing SMT sockets by ensuring signal continuity. The beryllium copper base material and gold-plating finish offer durability of 500 mating cycles. 

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.