SKC-61.5-4

PEM
153-SKC-61.5-4
SKC-61.5-4

Mfr.:

Description:
Standoffs & Spacers STANDOFF,KEYHOLE,STANDOFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 5000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.301 £3,010.00
£0.297 £7,425.00

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
0.125 in
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Standoffs, Spacers & Supports
Series: SKC
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: KEYHOLE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
TARIC:
7318290090
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

SKC Self-Clinching KEYHOLE® Standoffs

PEM SKC Self-Clinching KEYHOLE® Standoffs are designed for the spacing or mounting of replaceable components. SKC standoffs are constructed so that a PC board or panel can be quickly slipped into place and then removed from an assembly by sliding the board sideways and pulling it off. These standoffs offer a clinch feature that mounts fasteners permanently to a metal sheet, ensuring they are flush with the surface. PEM SKC Self-Clinching KEYHOLE Standoffs make horizontal or vertical component mounting possible.