MRFS-1.2-280

PEM
153-MRFS-1.2-280
MRFS-1.2-280

Mfr.:

Description:
Screws & Fasteners RETAINER ASSEMBLY SELF CLINCHING .110 L 1.2 Pin DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,275

Stock:
1,275 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.23 £4.23
£3.89 £38.90
£3.79 £94.75
£3.46 £173.00
£3.12 £312.00
£3.01 £752.50
£2.97 £1,485.00
£2.90 £2,900.00
£2.84 £5,680.00

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fasteners
MRFS Retainer Assembly
3.36 mm
Stainless Steel
Brand: PEM
Mounting Hole Size: 5.11 mm
Outside Diameter: 4.83 mm, 5.44 mm
Product Type: Screws & Fasteners
Series: MRFS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: GHOST
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7318290000
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
TARIC:
7318290090
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

GHOST™ Magnetic Release Fasteners

PEM GHOST™ Magnetic Release Fasteners are fully concealed fasteners with zero visible evidence of position or disassembly method. The GHOST series features magnetic release fastening technology for near-instant release and disassembly using the magnetic tool. When engaged, PEM GHOST Magnetic Release Fasteners offer an invisible, ultra-smooth design, which makes new design avenues a reality. The GHOST fasteners have two floating-pin styles, smooth and grooved, that function with the retainer to provide tight security and sleek aesthetics. The fasteners are ideal for automotive electronics, home appliances, commercial displays/lighting, interior design, and lab tech system applications.