1 A Circuit Breakers

Results: 1,147
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 1A 1,314In Stock
Min.: 1
Mult.: 1

1180 Circuit Breakers Overcurrent Protection 1 A 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
Phoenix Contact Circuit Breakers TMC 82C 01A 56In Stock
Min.: 1
Mult.: 1

TMC 8 Circuit Breakers Thermal Magnetic 1 A 240 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Breakers TMC 83C 01A 39In Stock
Min.: 1
Mult.: 1

TMC 8 Circuit Breakers Thermal Magnetic 1 A 240 VAC 3 Pole Lever - 35 C + 70 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 16In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 8In Stock
Min.: 1
Mult.: 1

105 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 9In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 9In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Eaton Electrical Circuit Breakers FAZ-NA 240VAC 2P 1A C CURVE ring term 3In Stock
Min.: 1
Mult.: 1
Circuit Breakers Miniature 1 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 1 A 2 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 1 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 13In Stock
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 1 A 2 Pole Rocker - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers 508, 1P, PL, 24VDC, RE, SF, 1A 5In Stock
Min.: 1
Mult.: 1
REF16-S Circuit Breakers Electronic 1 A 24 VDC 1 Pole Pushbutton - 25 C + 50 C Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
Circuit Breakers 1 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
Siemens Circuit Breakers MCB 5SJ4 1P 240V 1A 14K D-TRIP 5In Stock
Min.: 1
Mult.: 1
Circuit Breakers Miniature 1 A 240 VAC 60 VDC 1 Pole Lever - 25 C + 55 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breakers Thermal 1 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals 23In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 100 C Non-Illuminated
E-T-A Circuit Breakers 508, 1P, PL, 24VDC, N/O, RF, SF, 1A ATEX 2In Stock
Min.: 1
Mult.: 1

ESX10-E Circuit Breakers Electronic 1 A 24 VDC 1 Pole Slide 0 C + 50 C Illuminated
Phoenix Contact Circuit Breakers CB TM2 1A M1 P 12In Stock
Min.: 1
Mult.: 1

CB TM2 Circuit Breakers Thermal Magnetic 1 A 80 VDC 2 Pole Slide - 30 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Min.: 1
Mult.: 1
IUGN Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 1 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated


AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1

Thermal Circuit Breakers Thermal 1 A 250 VAC 65 VDC 1 Pole Paddle - 40 C + 85 C Non-Illuminated Bulk


E-T-A Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,M1, 1NC AUX, 1A 8In Stock
Min.: 1
Mult.: 1
2210-T2 Thermal Circuit Breakers Thermal Magnetic 1 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 1180-01-1A 81 7In Stock
10Expected 17/09/2026
Min.: 1
Mult.: 1

1180 Overcurrent Protection 1 A 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated