AS04004PR-R

PUI Audio
665-AS04004PR-R
AS04004PR-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 4 OHM 3W 180HZ 86DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.88 £5.88
£5.34 £53.40
£3.80 £76.00
£3.62 £217.20
£3.47 £347.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Board Mount
180 Hz
86 dBA
4 Ohms
3 W
Round
Solder Eyelet
- 40 C
+ 85 C
40 mm
17.5 mm
Rare Earth
Paper
Brand: PUI Audio
Dimensions: 40 mm L x 28.4 mm W x 13 mm H
Height: 13 mm
Height - in: 0.689 in
Height - mm: 17.5 mm
Length - in: 1.575 in
Length - mm: 40 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 370 Hz
Series: AS
Factory Pack Quantity: 20
Subcategory: Audio Devices
Width - in: 1.575 in
Width - mm: 40 mm
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99