AS04504PR-F-WP-R

PUI Audio
665-AS04504PR-F-WP-R
AS04504PR-F-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 5W 4OHM 108DB 110HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.98 £8.98
£6.84 £68.40
£6.46 £161.50
£6.25 £312.50
£5.95 £595.00
£5.74 £1,435.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Flange Mount
110 Hz
108 dBA
4 Ohms
5 W
Round
Solder Pad
- 20 C
+ 60 C
45 mm
24 mm
Neodymium Iron Boron (NdFeB)
IP65
Brand: PUI Audio
Height: 24 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 25
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.