TP453212-1

DB Unlimited
497-TP453212-1
TP453212-1

Mfr.:

Description:
Speakers & Transducers Piezo Transducer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Transducers
Piezoelectric
PCB Mount
3.2 kHz
110 dBA
Round
Solder Pin
- 50 C
+ 105 C
46 mm
Brand: DB Unlimited
Current Rating: 7 mA
Dimensions: 46 mm x 13.7 mm
Height: 13.7 mm
Height - in: 0.539 in
Height - mm: 13.7 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: TP
Factory Pack Quantity: 105
Subcategory: Audio Devices
Voltage Rating: 12 V
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801000
CAHTS:
8543890000
USHTS:
8543903500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transducers

DB Unlimited Transducers are ideal for applications requiring multiple tones from a single device. These transducers are designed with either electro-mechanical or piezo technology and offer top or side sound port options. Resonant frequency ranges from 730Hz to 5500Hz with sound pressure levels ranging from 65dBA to 110dBA at 10cm. Mounting options include flange, flush, surface, and thru-hole. These Transducers are suitable for consumer devices and medical, industrial, transportation, and fire/safety/security applications.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 310 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.27 £3.27
£2.78 £27.80
£2.65 £66.25
£2.53 £126.50
£2.44 £256.20
£2.36 £495.60
£2.19 £1,149.75
£2.15 £2,257.50