PUI Audio AS Series Speakers & Transducers

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers SPEAKER 5W 4OHM 108DB 110HZ 319In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Flange Mount 110 Hz 108 dBA 4 Ohms 5 W Round Solder Pad - 20 C + 60 C 45 mm 24 mm Neodymium Iron Boron (NdFeB) IP65
PUI Audio Speakers & Transducers SPEAKER 3W 4OHM 80DB 200HZ 466In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Flange Mount 200 Hz 80 dBA 4 Ohms 3 W Round Solder Pad - 20 C + 60 C 50 mm 50 mm 50 mm 18.5 mm Neodymium Iron Boron (NdFeB) IP65
PUI Audio Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER 2,073In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 370 Hz 86 dBA 4 Ohms 2 W Rectangular Solder Eyelet - 40 C + 80 C 40 mm 28.4 mm 13 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers SPEAKER 3W 4OHM 85DB 180HZ 148In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Flange Mount 180 Hz 85 dBA 4 Ohms 3 W Round Solder Pad - 20 C + 60 C 42.5 mm 20.2 mm Neodymium Iron Boron (NdFeB) IP65
PUI Audio Speakers & Transducers DYNAMIC 1W 8 OHM 84DBA OVAL 769In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 500 Hz 84 dBA 8 Ohms 1 W Rectangular Solder Eyelet - 20 C + 60 C 35 mm 20 mm 8 mm Neodymium Iron Boron (NdFeB) Cloth
PUI Audio Speakers & Transducers .5W 380-7500hZ SLDR 282In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 380 Hz 110 dBA 8 Ohms 500 mW Round Solder Tab - 20 C + 60 C 66 mm 12.5 mm Ferrite Mylar
PUI Audio Speakers & Transducers SPEAKER .5W 8 OHM 84DBA 380HZ MYLAR 93In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 380 Hz 99 dBA 8 Ohms 500 mW Round Wire Leads - 20 C + 60 C 66 mm 12.3 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers 5W 4 OHM 84DB 150HZ N50 Mini Speaker 193In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 150 Hz 84 dBA 4 Ohms 5 W Round Solder Eyelet - 20 C + 60 C 40 mm 20.5 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers SPEAKER .7W 8 OHM 89 DB 600 HZ 1,027In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Board Mount 600 Hz 89 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 3 mm Neodymium Iron Boron (NdFeB) Mylar IP67
PUI Audio Speakers & Transducers 1.5W 4 OHM 85DBA 800HZ PAPER 3,654In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 800 Hz 84 dBA 4 Ohms 1.5 W Round Solder Eyelet - 25 C + 65 C 50 mm 10.6 mm Neodymium (Nd) N35 Paper
PUI Audio Speakers & Transducers Speaker 40mm 0.5W 8ohms 520Hz 82dB IP67 97In Stock
Min.: 1
Mult.: 1

Speaker Panel Mount 82 dB 8 Ohms 500 mW Square Screw - 25 C + 70 C 40 mm 40 mm 11.5 mm Polyethylene Terephthalate (PET) IP67
PUI Audio Speakers & Transducers Speaker 50mm 5W 8ohms 280Hz 111dB IP65 130In Stock
Min.: 1
Mult.: 1

Speaker 150 Hz to 20 kHz 111 dB 8 Ohms 5 W Rectangle - 40 C + 85 C 50 mm 37 mm Neodymium Iron Boron (NdFeB) IP65

PUI Audio Speakers & Transducers SPEAKER 4W 8OHM 90DB 250HZ 1,376In Stock
Min.: 1
Mult.: 1
Speakers Speaker 250 Hz 8 Ohms 4 W Square - 40 C + 85 C 77 mm 77 mm
PUI Audio Speakers & Transducers SPEAKER 1,995In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 350 Hz 94 dBA 45 Ohms 500 mW Round Solder Lug - 20 C + 60 C 70 mm 20 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio AS07708PS-7-R
PUI Audio Speakers & Transducers SPEAKER 4W 8OHM 90DB 250HZ 616In Stock
Min.: 1
Mult.: 1
PUI Audio Speakers & Transducers 1.2W 8 OHM 88DB 900HZ MYLAR 922In Stock
800Expected 09/02/2026
Min.: 1
Mult.: 1

Speakers Waterproof Board Mount 900 Hz 88 dBA 8 Ohms 1.2 W Round Solder Pad - 30 C + 70 C 15 mm 4.4 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers SPEAKER 3W 8 OHM 85DB 200HZ 780In Stock
Min.: 1
Mult.: 1
Speakers Electromagnetic Chassis Mount 200 Hz 83 dBA 8 Ohms 3 W Round Solder Tab - 40 C + 85 C 28 mm 32 mm 32 mm 16.5 mm Neodymium (Nd) Mylar IP65
PUI Audio Speakers & Transducers 500-4500Hz 8 Ohm 1,296In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 500 Hz 91 dBA 8 Ohms 500 mW Round Solder Tab - 20 C + 60 C 36 mm 4.6 mm Neodymium (Nd) N38 Mylar
PUI Audio Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER 2,726In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Board Mount 370 Hz 82 dBA 4 Ohms 2 W Rectangular Solder Eyelet - 40 C + 85 C 40 mm 28.4 mm 13 mm Neodymium Iron Boron (NdFeB) Treated Paper
PUI Audio Speakers & Transducers SPEAKER 4 OHM 3W 180HZ 86DB 486In Stock
Min.: 1
Mult.: 1

Speakers Weather Resistant Board Mount 180 Hz 86 dBA 4 Ohms 3 W Round Solder Eyelet - 40 C + 85 C 40 mm 17.5 mm Rare Earth Paper
PUI Audio Speakers & Transducers DYNAMIC 40MM 1W 8OHM 84DB 450HZ 455In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 380 Hz 84 dBA 8 Ohms 2 W Oval Solder Eyelet - 20 C + 60 C 40 mm 28.3 mm 11.5 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers 1.5W 8 OHM 85DB 800HZ MYLAR 2,567In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Frame Mount 800 Hz 85 dBA 8 Ohms 1.5 W Round Solder Eyelet - 25 C + 60 C 50.5 mm 50.5 mm 50.5 mm 12 mm Neodymium (Nd) N35 Mylar
PUI Audio Speakers & Transducers 4W 8 OHM 95DBA 230HZ ROHS 337In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Frame Mount 230 Hz 95 dBA 8 Ohms 4 W Round Solder Eyelet - 20 C + 50 C 61.5 mm 66.3 mm 66.3 mm 29 mm Ferrite Treated Paper
PUI Audio Speakers & Transducers 4 OHM 100-20000Hz 663In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Frame Mount 250 Hz 86 dBA 4 Ohms 3 W Oval Solder Lug - 20 C + 60 C 71 mm 41 mm 25 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers SPEAKER 5W 8OHM 85DB 180HZ WATER RESISTANCE TREATED 644In Stock
650Expected 16/02/2026
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Panel Mount 180 Hz 85 dBA 8 Ohms 5 W Rectangular Solder Lug - 20 C + 65 C 90 mm 50 mm 38.5 mm Ferrite