DFR1225

DFRobot
426-DFR1225
DFR1225

Mfr.:

Description:
AC, DC & Servo Motors This official N20 motor accessory kit is designed for a quick and simple repair, allowing you to restore your Maqueen Plus V3 to full functionality in minutes

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.88 £4.88

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: AC, DC & Servo Motors
RoHS:  
DC Motor
6 VDC
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gear Ratio: 1:75
No-Load Speed: 20000 RPM
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Subcategory: Motors & Motor Drives
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99

DFR1225 Replacement N20 Metal Motor Kit

DFRobot DFR1225 Replacement N20 Metal Motor Kit is designed for a quick and simple repair, which allows restoration of the Maqueen Plus V3 to full functionality in minutes. This kit provides an all-in-one solution, including one motor, a mounting bracket, screws, and a pad. The DFR1225 replacement motor connects via a PH2.0 connector for plug-and-play installation, can simply swap the old motor for the new one and plug it in. This kit features a pre-installed Hall magnetic ring and PCB, enabling precise closed-loop control of speed and position.