RFPC-SMA22-FN-A-S

GCT
640-RFPCSMA22FNAS
RFPC-SMA22-FN-A-S

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA, stainless steel PCB mount right angle bulkhead jack with Silicone O-Ring. 6GHz. IP68/69

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.97 £1,436.40
£11.31 £2,714.40
£10.97 £6,582.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Connectors / Coaxial Connectors
PCB Connectors
SMA
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Through Hole
IP68, IP69K
Tray
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Right Angle
Brand: GCT
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Frequency: 0 Hz to 6 GHz
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 120
Subcategory: RF Interconnects
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8536691000

RFPC RF Coaxial Connectors

GCT RFPC RF Coaxial Connectors are designed to withstand extremely harsh environments and offer peak performance against corrosion. These robust connectors come in various interface types, such as SMA, MMCX, and TNC. The connectors are available with IP67, IP68, and IP69K-rated (mated and unmated) environmental protection. The PCB-mounted SMA connectors are available in straight or right-angle configurations with standard or reverse polarity. Typical applications for GCT RFPC RF Coaxial Connectors include telecommunications, industrial automation, sewage and waste management, mining, marine, food preparation, and medical.