ST0625

Fairview Microwave
67-ST0625
ST0625

Mfr.:

Description:
RF Terminators SMA Male (Plug) Termination (Load) 2 Watts To 6 GHz, Gold Plated Brass, 1.2 VSWR, 250 Watts Peak Power

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£33.06 £33.06
£28.10 £281.00
£26.35 £658.75
£25.08 £1,254.00
£23.89 £2,389.00
£23.19 £5,797.50

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
SMA
Male
50 Ohms
6 GHz
Brass
Gold
Contact Material
Gold
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Minimum Frequency: DC
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 5.035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMA Male Terminations

Fairview Microwave SMA Male Terminations offer 50Ω impedance, maximum DC frequency ratings of 26.5GHz, and maximum power ratings of 1W to 5W. These terminations are critical passive components in various microwave, RF, and millimeter-wave systems, where signal reflection from unused ports reduces signal integrity, potentially damaging the device. By terminating the unused port with a matched load, the incident energy is absorbed with minimal reflection. Suitable applications for SMA male terminations from Fairview Microwave include radar systems, satellite communications (satcom), test and measurement, and military communications.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE