7364L2622F04LF

Amphenol FCI
649-7364L2622F04LF
7364L2622F04LF

Mfr.:

Description:
Memory Card Connectors 7364L2622F04LF-SMARTCARD CNR L26 F04 LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2800   Multiples: 700
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.62 £4,536.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
Smart Media
8 Contact
1.25 mm
1 A
Gold
Tray
Brand: Amphenol FCI
Contact Material: Copper Alloy
Height: 7.6 mm
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Mating Cycles: 30 k
Product Type: Memory Card Connectors
Factory Pack Quantity: 25
Subcategory: Memory Connectors & Sockets
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

L26 Standard Version Chip Card Connectors

Amphenol FCI L26 Chip Card Connectors use standard "sliding" contact technology, and the monoblock housing offers 8 or 16 inserted data contacts that meet ISO 7816 standards. The card detection switch utilizes a self-cleaning, wiping blade that is normally closed. The series offers a low-profile 6.5mm total height or PC stand-off, allowing component mounting under the connector.  Amphenol FCI L26 Chip Card Connectors are designed for use in data, consumer, industrial, and instrumentation applications.

Smart Card Connectors

Amphenol FCI Smart Card Connectors are 8- and 16-pin connectors primarily used as full-size smart card readers. These are deployed in health, social security, ID, and credit card "chip-and-pin" schemes. The connectors cater to indoor, outdoor, and harsh environment applications. Options for landing or sliding contacts, blade or sealed switches, and THT, SMT, or flex terminations add to design flexibility. Amphenol FCI Smart Card Connectors also account for durability with a large number of mating cycles.