FMS006-5100-0

Yamaichi Electronics
945-FMS006-5100-0
FMS006-5100-0

Mfr.:

Description:
Memory Card Connectors SIM Card Conn 6pin Top Mnt Man H-1.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Connectors
SIM
6 Contact
2 Row
1.27 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Insertion - Extraction Style: Manual-Manual (Slide In-Slide Out)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Type: Top
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: FMS006
Factory Pack Quantity: 1300
Subcategory: Memory Connectors & Sockets
Voltage Rating: 5 V
Unit Weight: 1.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FMS006 Low-profile SIM/USIM Card Connectors

Yamaichi FMS006 Series Low-profile SIM/USIM card connectors are top-mounting, SMT type, solder-terminal-out connectors designed to conform to the GSM standard for mobile communications. The RoHS compliant FMS006 SIM/USIM Card Connectors are constructed using a UL94V-0 liquid crystal polymer and polarized to prevent miss-mating. The Yamaichi FMS006 Series offers a 0.5A current rating, 5VAC RMS voltage rating, 500VAC RMS / minute withstanding voltage, 500MΩ min. @ 500VDC insulation resistance, the durability of 5,000 cycles, and -55°C to +85°C operating temperature. The 18.7mm width/ 27.85mm length/ 1.95mm height connector is tape and reel packaged for a pick-and-place machine.