2499165-1

TE Connectivity / Linx Technologies
571-2499165-1
2499165-1

Mfr.:

Description:
Memory Card Connectors Micro SIM Hinge Type Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,765

Stock:
4,765 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.07 £1.07
£0.917 £9.17
£0.856 £21.40
£0.818 £40.90
£0.78 £78.00
£0.726 £181.50
£0.692 £346.00
£0.588 £705.60
£0.571 £1,370.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
MicroSIM
8 Contact
1 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Tube
Brand: TE Connectivity / Linx Technologies
Color: Silver
Contact Material: Copper Alloy
Height: 1.5 mm
Housing Material: Thermoplastic
Insertion - Extraction Style: Hinged
Length: 15.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: SMD/SMT
Product Type: Memory Card Connectors
Factory Pack Quantity: 1200
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

Nano SIM Card Connectors

TE Connectivity's Nano SIM Card Connectors offer excellent durability, longevity, comfort and stable quality. These nano SIM card connectors adhere to ISO, ETSI and GSM standards. The nano SIM card connectors feature a stainless steel shell, copper alloy contact and a UL94 V-0-rated thermoplastic resin material housing. These nano SIM card connectors enjoy enhanced support for all regions, ascribable to the global footprint. Typical applications include mobile phones, tablets, personal computers, ultraportable devices, data cards, portable GSM modems and IoT applications.