FLBP75012

Amphenol Commercial Products
523-FLBP75012
FLBP75012

Mfr.:

Description:
Lighting Connectors FLB Base NEMA ANSI C136.41, 76mm, 3 Power, 2 Signal, Vented, Silicone Gasket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.68 £5.68
£5.33 £53.30
£4.80 £120.00
£4.72 £236.00
£4.50 £486.00
£4.05 £874.80
£3.88 £2,095.20
£3.78 £4,082.40

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Lighting Connectors
FLB
Bulk
Brand: Amphenol Commercial Products
Product Type: Lighting Connectors
Factory Pack Quantity: 108
Subcategory: Power
Tradename: BrightConnX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405920000
ECCN:
EAR99

FLB Bases & Domes

Amphenol Commercial FLB Bases and Domes are designed to mate with the FLA series receptacles. The FLB base assembly offers a platform for a user-supplied printed circuit board assembly (PCBA) that provides photocell or other control functionality. The base utilizes twist-lock technology to provide a secure, integrated power-and-signal interface solution. The FLB domes pair with the bases to provide IP66 protection (per IEC 60529) for a mated photocell / control assembly. All base assembly components meet the UL 94V-0 flammability rating while the cover meets the UL 94-5VA flammability rating. The domes are available in a range of sizes and colors. Amphenol Commercial FLB Bases and Domes are ideal for use in roadway and area lighting applications.