C091 31K005 100 2

Amphenol Tuchel
523-C09131K0051002
C091 31K005 100 2

Mfr.:

Description:
Circular DIN Connectors Male 5 Pin R/A cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.98 £17.98
£15.29 £152.90
£14.33 £286.60
£11.91 £595.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular DIN Connectors
RoHS:  
Pin (Male)
Connectors
DIN
5 Contact
Shielded
Plug
Silver
Cable Mount
Solder
5 A
300 V
IP67
C091 D
C091D
Brand: Amphenol Tuchel
Cable Diameter: 4 mm to 6 mm
For Use With: VN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02
Mounting Angle: Right
Product Type: Circular DIN Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: C091
Wire Gauge: 20 AWG
Part # Aliases: C091-31K005-100-2 C091 31K005 100 2 U
Unit Weight: 72.247 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

C091D Circular Connectors

Amphenol-Tuchel C091D Circular Connectors are designed with metal screw coupling and a metal backshell that offers complete EMI security. These C091D connectors feature contact arrangements of 3 through 8, 12, and 14, internal strain relief, and IP69K/IP67/IP65 protection class when properly mated. The 3 to 8, 12, and 14 contact positions are used mostly for crimp and solder. The C091D connectors are also available in male and female cable connectors and receptacles. The male and female receptacles can be used for front and rear panel mounting as well as PCB mounting. The C091D connectors provide complete EMI shielding in the fully mated and locked position.

C091 Circular Connectors

Amphenol-Tuchel C091 Circular Connectors (size M16) provide a wide range of industrial interconnect solutions for a variety of applications. These connectors feature metal screw coupling, plastic bayonet coupling, metal or plastic backshell, metal or plastic locking ring, and up to IP69K protection. Amphenol-Tuchel C091 Circular Connectors are available in five series: A, B, D, D+, and Q. Contact arrangements are 2 to 8, 3 to 8, 12, and 14 positions for crimp and solder. Typical applications include high-resolution inspection equipment, automation, packaging machinery, motion control, entertainment, wireless infrastructure, conveyors, and more.