C016 10I014 003 2

Amphenol Tuchel
523-C01610I0140032
C016 10I014 003 2

Mfr.:

Description:
Circular DIN Connectors 14+ PE Male Cbl Conn Sz 2 Strt 400V 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.69 £21.69
£19.46 £194.60
£18.53 £463.25
£17.53 £876.50
£17.52 £1,752.00
£17.09 £5,127.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular DIN Connectors
RoHS:  
Connectors
14 Contact
Plug
Gold
Cable Mount
Crimp
12 A
400 V
IP65
C16
Bulk
Brand: Amphenol Tuchel
Cable Diameter: 12 mm to 14 mm
For Use With: N01
Mounting Angle: Straight
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Ecomate
Unit Weight: 93.038 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ecomate® Connectors

Amphenol ecomate® Connectors offer an IP65 to IP69K rating range (in mated condition) for indoor and outdoor industrial applications. These circular, multiway connectors utilize durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option. The Amphenol ecomate family is robust and provides a maximum amperage/voltage range of 56A to 300A/600V to 900V, depending on the series. Suitable applications include factory automation, industrial, solar energy and power, heavy equipment, heavy duty, transportation, marine, entertainment/lighting, robotics, and more.

Industrials ecomate® C16 Series Connectors

Amphenol Tuchel Industrials ecomate® C16 Series Connectors provide an IP65 rating (in mated condition) for rough environmental conditions. These connectors incorporate the latest technology in a sealed, robust, lightweight, thermoplastic design. The ecomate® C16 connectors feature a circular bayonet coupling system for easy, reliable mating/unmating. These ecomate® C16 Series offer two types of connectors available, field- installable, screw termination, and a cost-effective, crimp version for machine processing. The circular, plastic connectors are ideal for rough, environmental applications available in 2 Shell Sizes and 11 insert arrangements.