IP68 Micro-D9 to RS232 GPIO Breakouts

MicroStrain by HBK
130-IP68D9TORS232
IP68 Micro-D9 to RS232 GPIO Breakouts

Mfr.:

Description:
Specialised Cables IP68 Micro-D9 to RS232 with GPIO Breakouts

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£205.21 £205.21
£185.37 £4,634.25
£181.52 £9,076.00
100 Quote

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: Specialised Cables
IP68
3DM-GV7
Brand: MicroStrain by HBK
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 6212-0031
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9014906000
TARIC:
8544429090
ECCN:
7A994

3DM-GV7 Tactical Grade Ruggedised IMUs

Microstrain by HBK  3DM-GV7 Tactical Grade Ruggedized Inertial Measurement Units (IMUs) incorporate a precision-machined  aluminium enclosure and are tested to an IP68 rating. Explicitly designed to meet the demanding timing requirements of the robotics and automation industries, these IMUs operate from -40°C to +85°C. The 3DM-GV7 ruggedised IMUs  feature an advanced extended Kalman filter, cutting-edge orientation algorithms, advanced time management, and an event-triggering system. Typical applications include Autonomous Mobile Robots (AMR), robotics, industrial automation, Simultaneous Localisation and Mapping (SLAM), Platform stabilisation, artificial horizon and agriculture.