- 40 C Sensor Junction Blocks

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Sensor Connector Type Number of Ports Home Run Connector Type Home Run Number of Pins Cable Length Cable Diameter Voltage Rating Current Rating Coding Housing Material IP Rating Series
Lumberg Automation Sensor Junction Blocks LioN-X 8DI/8DO Digital with galvanic isolation with Multiprotocol Non-Stocked
Min.: 1
Mult.: 1

IP65, IP67, IP69K
Lumberg Automation Sensor Junction Blocks LioN-X 8DI/8DO Digital without galvanic isolation with Multiprotocol Non-Stocked
Min.: 1
Mult.: 1

IP65, IP67, IP69K
Phoenix Contact Sensor Junction Blocks SACB- 8/3-L- 5 0PUR-M8 HD Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
M8 8 Port Pre-wired Cable 3 Pin 5 m 7.9 mm 24 VDC 6 A A Coded Polybutylene Terephthalate (PBT) IP67
Phoenix Contact Sensor Junction Blocks SACB-8/ 8-L- 2,0 PUR SCO P Non-Stocked
Min.: 1
Mult.: 1
8 Port Pre-wired Cable 4 Pin 2 m 8.5 mm 12 A A Coded Polybutylene Terephthalate (PBT)
Alpha Wire Sensor Junction Blocks M12 Die Cast 8PORT 1SIG LED Non-Stocked

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 900-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 8PORT 1SIG Non-Stocked

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 901-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 8PORT 2SIG LED Non-Stocked

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 8 A A Coded Zinc IP65, IP67 902-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 8PORT 2SIG Non-Stocked

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 10 A A Coded Zinc IP65, IP67 903-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 4PORT 1SIG LED Non-Stocked

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 904-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 4PORT 1SIG Non-Stocked

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 905-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 4PORT 2SIG LED Non-Stocked

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 906-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 4PORT 2SIG Non-Stocked

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 907-5M