245130-1005

Molex
538-245130-1005
245130-1005

Mfr.:

Description:
Rectangular Cable Assemblies Nano-Fit 10Ckt 500mm OTS Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.18 £14.18
£10.81 £108.10
£10.50 £210.00
£8.93 £893.00
£8.92 £1,784.00
£8.69 £4,345.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
245130
Molded Cable Assemblies
Discrete Wire
Socket
10 Position
Socket
10 Position
Female / Female
500 m
20 AWG
6 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: Nano-Fit
Voltage Rating: 250 VAC
Part # Aliases: 02451301005
Unit Weight: 63.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Nano-Fit Overmoulded Cable Assemblies

Molex Nano-Fit Overmoulded Cable Assemblies are double-ended cable assemblies with strain relief and various circuit sizes (2 to 10) and lengths (0.5m to 5m). Molex Nano-Fit Overmoulded Cable Assemblies deliver a current rating of 6.5A and the industry's smallest fully isolated headers for up to 69% space savings compared to other overmoulded assemblies. These Nano-Fit assemblies include a user-firendly overmoulded interface and strain relief, fully isolated terminals, fully polarised housings and positive latching on the housings. Applications include consumer, networking, data/computing, industrial, and commercial vehicle.