IAEBHUSBAA

Panduit
644-IAEBHUSBAA
IAEBHUSBAA

Mfr.:

Description:
Ethernet Cables / Networking Cables IndustrialNet Mini-Com USB 2.0 fema

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£64.91 £64.91
£59.66 £596.60
£59.43 £1,485.75
£54.34 £2,717.00
£53.09 £5,309.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
USB Type A
No Connector
Female
IP67
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Cables / Networking Cables
Series: IAEB
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8544422000
JPHTS:
853669000
TARIC:
8544421000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

IAEB IndustrialNet™ Bulkhead Connectors

Panduit IAEB IndustrialNet™ Bulkhead Connectors are 8-position connectors featuring an RJ45 jack and designed for manufacturing environments. These connectors offer an IP67-rated seal that protects from dust and temporary immersion in water. The IAEB bulkhead connectors meet/exceed the ANSI/TIA568.2-D standards for category performance requirements. These connectors also meet all ODVA Ethernet/IP electrical and mechanical performance requirements. The IAEB bulkhead connectors terminate to a 4-pair, 24AWG, 100Ω twisted pair cable and do not require a punch-down tool. Applications include secure and reliable connections for superior data transmission in work cells, automotive panel stamping plants, and manufacturing facilities.

FEATURED PRODUCTS
PANDUIT