IP68 Micro-D9 to Flying Leads

MicroStrain by HBK
130-IP68D9TOFLLEADS
IP68 Micro-D9 to Flying Leads

Mfr.:

Description:
D-Sub Cables IP68 Micro-D9 to Flying Leads

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£109.54 £109.54
£104.55 £1,045.50
£102.40 £2,560.00
£100.62 £5,031.00
250 Quote

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: D-Sub Cables
Brand: MicroStrain by HBK
Product Type: D-Sub Cables
Series: 3DM-GV7
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 6212-1200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
7A994

3DM-GV7 Tactical Grade Ruggedised IMUs

Microstrain by HBK  3DM-GV7 Tactical Grade Ruggedized Inertial Measurement Units (IMUs) incorporate a precision-machined  aluminium enclosure and are tested to an IP68 rating. Explicitly designed to meet the demanding timing requirements of the robotics and automation industries, these IMUs operate from -40°C to +85°C. The 3DM-GV7 ruggedised IMUs  feature an advanced extended Kalman filter, cutting-edge orientation algorithms, advanced time management, and an event-triggering system. Typical applications include Autonomous Mobile Robots (AMR), robotics, industrial automation, Simultaneous Localisation and Mapping (SLAM), Platform stabilisation, artificial horizon and agriculture.